Descriptions of Honeywell 301LS8 provided by its distributors.
Switch Limit; Compact; Side Rotary Roller Lever Head; SPDT 1NO 1NC
Snap Acting/Limit Switch, SPDT, Momentary, 0.8A, 115VDC, Screw Terminal, Steel Roller Lever Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 0.8A 550VDC Rotary Conduit
MICRO LIMIT SWITCH, 1NC/1NO, SNAP ACTION, 10A, SIDE ROTARY
SWITCH SNAP ACTION SPDT 10A 120V
LIMIT SWITCH, TOP PLUNGER, SPDT-1NO/1NC; Actuator Style:Top Plunger; Operating Force Max:7lbf; Contact Voltage AC Max:480V; Contact Voltage DC Max:550V; Contact Current AC Max:10A; Contact Current DC Max:800mA; Circuitry:SPDT-1NO/1NC
Limit Switch; Actuator Style:Side Rotary Roller; Operating Force Max:7.5lbf; Circuitry:SPDT-1NO/1NC; Contact Current Max:10A; Over Travel:30 degrees; Port Size:1/2"; Port Style:NPT; Pre-Travel:15 degrees ;RoHS Compliant: Yes
MICRO SWITCH™ compact LS and plug-in 200LS limit switches have a long record of successful performance in industrial applications. The MICRO SWITCH™ LS fits in many places too small for any other fully adjustable limit switch. The MICRO SWITCH&
MICRO SWITCH LS Series General Purpose Limit Switches, Side Rotary with 1.5 in Fixed Length Lever, Steel Roller, 1NC 1NO DPDT Snap Action, Center Neutral, Double Break, 0.5 in - 14NPT conduit, Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.