Honeywell 25ET11

Switch Toggle N.O./N.C. SPDT Round Lever Solder 4A 28VDC Panel Mount with Threads
$ 1,740.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 25ET11.

Sager Electronics

Datasheet7 pages10 years ago

Peerless Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.38%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-02-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell11TW19-7-A002
Switch Toggle (ON) OFF (ON) SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Honeywell11TW19-8-A002
Switch Toggle (ON) None ON SPDT Round Lever Solder 5A 125VAC 30VDC Panel Mount with Threads
Honeywell11TW48-7
Switch Toggle (ON) OFF (ON) SPDT Round Lever Solder 5A 125VAC 28VDC Panel Mount with Threads
NKK SwitchesS2B
Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 125VAC 30VDC Panel Mount with Threads
NKK SwitchesS3B
Toggle Switch, SPDT, On-off-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
C&K Components7101SYZQE
Switch Toggle ON None ON SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 25ET11 provided by its distributors.

Switch Toggle N.O./N.C. SPDT Round Lever Solder 4A 28VDC Panel Mount with Threads
Switch Toggle; Bat-Handle; 4A/28VDC; SPDT; On-On
28V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
25ET11, Honeywell MICRO SWITCH ET Series Toggle Switch, 1 pole, electrically held- 2 position, Solder terminal, Standard Lever
ET Series Toggle Switch, 1 pole, Electrically held- 2 position, Solder terminal, Standard Lever MICRO SWITCH ET toggle switches' holding coils maintain the toggle in operate position(s). The toggle is released by interrupting the coil circuit. With an open circuit, the ET functions as a momentary contact switch. ETs possess two and three position SPDT or DPDT circuits. ET Series switches are available in various lever versions. Turret, leadwire and screw terminations are available for easy installation.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO