Honeywell 24CE2-S2

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 3A 240VAC 250VDC Linear Cable
$ 550.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 24CE2-S2.

Newark

Datasheet6 pages24 years ago
Datasheet6 pages24 years ago

Electro Sonic

Sager Electronics

Farnell

Inventory History

3 month trend:
+32.47%

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Wire Lead 5A 250VAC 125VDC 1.18N Screw Mount
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 5A 250VAC 30VDC 0.59N Screw Mount Wire Lead
Basic Switch 5A 250VAC Contact SPDT Contacts Roller Lever Head Spring Return
Switch Snap Action N.O./N.C. SPDT Flat Lever Wire Lead 6A 250VAC 250VDC 372.85VA Screw Mount
Switch Snap Action N.O./N.C. SPDT 6A 250VAC 250VDC 2.5N Screw Mount Wire Lead
Switch Snap Action N.O./N.C. SPDT Roller Lever 6A 250VAC 250VDC 2.5N Screw Mount Wire Lead

Descriptions

Descriptions of Honeywell 24CE2-S2 provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 3A 240VAC 250VDC Linear Cable
Safety Limit Switch - Enclosed Rohs Compliant: Yes |Honeywell 24CE2S2
SWITCH SNAP ACTION SPDT 5A 250V
Limit Switch,Safety Switches,Miniature Safety 24CE, 924CE
Contact Configuration = 1CO / Actuator Type = Roller Plunger / Switching Current - AC A = 1.5 / Switching Current - DC mA = 100 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 240 / Termination Type = Cable, 2 m / Housing Material = Die-Cast Zinc / Contact Element Type = Slow-Action / Operating Force N = 22.5 / Protection Rating = IP66 / Insulation Voltage kV = 2.5 / Series = 24CE
LIMIT SWITCH, ROLLER; Operating Force Max:22.5N; Contact Voltage AC Max:250V; Contact Current AC Max:5A; Switch Terminals:Lead; SVHC:No SVHC (20-Jun-2011); Actuator Type:Roller Plunger; Case Material:diecast aluminun housing; Contact Configuration:2NO; Contact Current Rating:5A; External Depth:16mm; External Length / Height:49.3mm; External Width:40mm; Fixing Centres:25mm; IP / NEMA Rating:IP66; No. of Electrical Operations:150000; No. of Mechanical Operations:5000000; Operating Position:28.5; Operating Temperature Max:80°C; Operating Temperature Min:0°C; Pre-travel:2.2mm; Series:24CE; Terminal Type:Cable; Termination Type:Cable; Thermal Current Rating:5A

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24CE2S2