Honeywell 2455R--01000086

Commercial Thermostat Automatic Reset Open on Rise/Close on Rise 2-Pin
$ 19.064
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2455R--01000086.

Newark

Datasheet24 pages16 years ago

Farnell

TME

Inventory History

3 month trend:
-6.14%

Related Parts

Thermostat Package: T146 Service life: 100 000 cycles
Commercial Thermostat Automatic Reset Open on Rise/Close on Rise 2-Pin
Commercial Thermostat Automatic Reset Open on Rise/Close on Rise Automotive 2-Pin
Analog DevicesAD22100KTZ
ANALOG DEVICES - AD22100KTZ - TEMPERATURE SENSOR, 22100, TO92-3
Analog DevicesAD22103KTZ
ANALOG DEVICES - AD22103KTZ - IC, SENSOR, TEMP 3.3V, TO-92-3
Analog DevicesAD22100KT
Voltage Output Temperature Sensor with Signal Conditioning | SENSOR ANALOG 0C-100C TO92-3

Descriptions

Descriptions of Honeywell 2455R--01000086 provided by its distributors.

Commercial Thermostat Automatic Reset Open on Rise/Close on Rise 2-Pin
Thermostat Switch, No/Nc, 15A, Flange |Honeywell 2455R-01000086.
Thermostat 110 °C±4 °C, 2455R-01000086, Elmwood Sensors
Thermostat Package: T146 Service life: 100 000 cycles
Honeywell COMMERCIAL THERMOSTATS
THERMOSTAT SPST CYLNDR W/ FLANGE
THERMAL SWITCH, NC, 110°C, 90°C; Series:2455R; Temperature, Opening:110°C; Temperature, Closing:90°C; Voltage, Contact AC Max:250V ac; Max Contact Current:15A; Terminal Type:T146; Contact Material:Silver; Current, Supply:15A; External Depth:0.8mm; External Length / Height:32.5mm; Temperature, Differential:7°C; Temperature, Tolerance:4°C; Width, External:63.5mm

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2455R--01000086.
  • 2455R-01000086
  • 2455R01000086