Honeywell 19C500PG7K

Gage Peizoresistive Pressure Sensor 0-500 Psi 0-100MV Cylindrical Through Hole Mount
$ 207.06
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 19C500PG7K.

IHS

Datasheet8 pages5 years ago
Datasheet8 pages25 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2021-04-09
LTD Date2021-04-09

Related Parts

Honeywell19C500PA4L
Industrial Pressure Sensors Pressure Transducer 1/8-27 NPT, 1.5 mA
Honeywell19C500PA4K
SENSOR, PRESSURE, STAINLESS STEAL, PORT CONNECTION, 0500 PSIA, ABSOLUTE
Honeywell19C500PA6L
Pressure Transducer, Compensated, 0 psi to 500 psi, Absolute

Descriptions

Descriptions of Honeywell 19C500PG7K provided by its distributors.

GAGE PEIZORESISTIVE PRESSURE SENSOR 0-500Psi 0-100mV CYLINDRICAL THROUGH HOLE MOUNT
Industrial Pressure Sensors 0 to 500 psi, 15Vdc Shock 100 G for 11ms
Pressure Sensor 0psi to 500psi Gage 4-Pin
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Piezoresistive Sensor, 0Psi Min, 500Psi Max, Cylindrical
Honeywell JZ STAINLESS PRESSURE PRODUCTS
Basic 0psi~500psi 15V , 22mm*19.05mm*22mm
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 500 psi, gage, 1/4 BSPP, 10 Vdc excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO