Honeywell 19C300PV4K

Industrial Pressure Sensors 0 to 300 psi, 15Vdc Shock 100 G for 11ms
$ 398.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 19C300PV4K.

IHS

Datasheet8 pages5 years ago

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell19C300PG4K
SENSOR, PRESSURE, 0-300 PSIG, GAUGE, 0-100 OUTPUT, 1/8 IN 27NPT-SS PORT DESC.
Honeywell19C300PA4K
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-300Psi 0-100mV CYLINDRICAL THROUGH HOLE MOUNT
Honeywell19C300PG1L
Industrial Pressure Sensors 0 to 300 psi, 2.0mA Shock 100 G for 11ms

Descriptions

Descriptions of Honeywell 19C300PV4K provided by its distributors.

Industrial Pressure Sensors 0 to 300 psi, 15Vdc Shock 100 G for 11ms
Piezoresistive Sensor, Vacuum Gage, 0Psi Min, 300Psi Max, Cylindrical
Pressure Sensor 0psi to 300psi Vacuum Gage 4-Pin
Sensors, Pressure Transducers, Stainless Steel Media Isolated
19MM LOW COST STAINLESS PRESSURE SENSOR
Honeywell JZ STAINLESS PRESSURE PRODUCTS
Basic 0psi~300psi 15V -2068.43Kpa 21.99mm*19.05mm*81.79mm
PRESSURE TRANSMITTER, VACUUM, 0-300PSI; Pressure Type:Vacuum; Pressure Port Type:NPT; Operating Pressure Min:0psi; Operating Pressure Max:300psi; Pressure Port Size:1/8"-27; Transducer Connection / Termination:Cable; Med
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 300 psi, vacuum gage, 1/8-27 NPT, 10 Vdc excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO