Honeywell 19C300PG1L

Industrial Pressure Sensors 0 to 300 psi, 2.0mA Shock 100 G for 11ms
$ 394.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 19C300PG1L.

IHS

Datasheet8 pages5 years ago
Datasheet8 pages25 years ago

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Introduction Date2001-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell19C300PG4K
SENSOR, PRESSURE, 0-300 PSIG, GAUGE, 0-100 OUTPUT, 1/8 IN 27NPT-SS PORT DESC.
Honeywell19C300PV2K
Industrial Pressure Sensors 0 to 300 psi, 15Vdc Shock 100 G for 11ms
Honeywell19C300PG5K
Industrial Pressure Sensors 15V 0psi to 300psi Guage Transducer

Descriptions

Descriptions of Honeywell 19C300PG1L provided by its distributors.

Industrial Pressure Sensors 0 to 300 psi, 2.0mA Shock 100 G for 11ms
Industrial Pressure Sensor 0psi to 300psi Gage 4-Pin
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Piezoresistive Sensor, 0Psi Min, 300Psi Max, Cylindrical
19MM LOW COST STAINLESS PRESSURE SENSOR
Pressure-Jz Stainless |Honeywell 19C300PG1L
0psi~300psi 2068.43Kpa ¡À0.25% 18.95mm*18.95mm*14.6mm
PRESSURE SWITCHES AND TRANSDUCERS;
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 300 psi, gage, cell with body o-ring, 1.5 mA excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO