Honeywell 192-102DEW-A01

Thermistor; 1; Pcb Mount Mtg. Type; 1.5" Lead; Tinned Copper; 0.095" Disc Dia.
$ 9.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 192-102DEW-A01.

IHS

Datasheet1 page0 years ago

Master Electronics

Factory Futures

Sager Electronics

Newark

Inventory History

3 month trend:
-17.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Thermistor;100;PCB Mount Mtg. Type;1.5" Lead;Tinned Copper;0.095" Disc Dia.
Thermistor; 10; Pcb Mount Mtg. Type; 1.5" Lead; Tinned Copper; 0.095" Disc Dia
Thermistor; 10; Pcb Mount Mtg. Type; 1.5" Lead; Tinned Copper; 0.095" Disc Dia

Descriptions

Descriptions of Honeywell 192-102DEW-A01 provided by its distributors.

Thermistor; 1; Pcb Mount Mtg. Type; 1.5" Lead; Tinned Copper; 0.095" Disc Dia.
NTC Thermistor; Series:192; Thermistor Type:NTC; Resistance:1kohm; Thermistor Tolerance:± 10%; Operating Temp. Max:125C; Package/Case:Radial; Mounting Type:Through Hole; Operating Temp. Min:0°C; Power Rating:0.75mW/°C ;RoHS Compliant: Yes
NTC Thermistor; Thermistor Type:NTC; Res; NTC Thermistor; Thermistor Type:NTC; Resistance:1kohm; Thermistor Tolerance:-10% to +10%; Beta Value (K):3348K; Operating Temperature Range:-60°C to +150°C; Thermistor Case Style:Radial Leaded; No. of Pins:2
192 Series, Uni-Curve with bare leads and epoxy, 1,000 Ohm resistance, ±1,0 °C [1.8 °F] tolerance, 25/85 BETA = 3348 192 Series Thermistors are high quality, low-cost, resistance temperature-matched interchangeable units. They offer additional cost savings by eliminating the need for individual resistance temperature calibration, as well as standardization of circuit components and simplification of design and replacement problems.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192-102DEW-A01.