Honeywell 13U5000PA0K

Industrial Pressure Sensors 5000 psi, 15 Vdc Shock 100 G for 11ms
$ 356.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 13U5000PA0K.

JRH Electronics

Datasheet8 pages13 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Introduction Date2004-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell 13U5000PA0K provided by its distributors.

Industrial Pressure Sensors 5000 psi, 15 Vdc Shock 100 G for 11ms
Piezoresistive Sensor, Absolute, 0Psi Min, 5000Psi Max, Cylindrical
Pressure Sensor 0psi to 5000psi Absolute 6-Pin
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Honeywell JZ STAINLESS PRESSURE PRODUCTS
Pressure- Stainless Presr-13Mm Isolated
Basic 0psi~5000psi 15V 34473.79Kpa 12.62mm*12.62mm*10.16mm
PRESSURE TX, ABSOLUTE, 0-5000PSI; Pressure Type:Absolute; Pressure Port Type:-; Operating Pressure Min:0psi; Operating Pressure Max:5000psi; Pressure Port Size:-; Transducer Connection / Termination:Cable; Supply Voltage Min:- RoHS Compliant: Yes
13 mm Series Heavy Duty Pressure Transducer, uncompensated, 0 psi to 5000 psi, absolute, ring and Cell, 10 Vdc excitation Honeywell's 13mm Series stainless steel pressure sensors are designed for high pressure applications that involve measurement of hostile media in harsh environments. This series uses Honeywell's proven piezoresistive semiconductor sensor chip in an oil-isolated housing with or without an integral ceramic for temperature compensation and calibration. This design has proven to be highly reliable, stable, and accurate. These sensors feature a weld-ring collar and special back support ring for high cycle life capability as they are designed for further package integration in OEM applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO