Hoffman Q1286PCD

Enclosure, Wallmount, Polycarbonate, Gray, 4.49x2.91x1.93 In, NEMA13, QLINE D Series
$ 61.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman Q1286PCD.

Newark

Datasheet6 pages13 years ago
Datasheet6 pages16 years ago
Datasheet6 pages10 years ago
Datasheet3 pages23 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

RAL7035 Gray Watertight Polycarbonate Plastic Enclosure 7.1 x 4.7 x 2.44 Inch Light Gray
Type 4x & 6P Polycarbonate Watertight Enclosure with Flanged Lid Light Gray 120x66x42mm
Bud IndustriesPIP-11777
Electrical Enclosures PC+10% Fiberglass Box with Captive Screws (10 X 7.1 X 4.9 In)
RAL7035 Gray Watertight Polycarbonate Plastic Enclosure Flange 4.7 x 3.6 x 2.44 Inch Light Gray
Bud IndustriesPTQ-11050
Enclosure Plastic; LxWxD: 10.24 x 6.3 x 3.94 in.; Light Gray; Gray Cover
Bud IndustriesPTQ-11050-C
ENCLOSURE, FIBERGLASS, CLEAR COVER, 10.24 X 6.3 X 3.94IN, PTQ SERIES

Descriptions

Descriptions of Hoffman Q1286PCD provided by its distributors.

Enclosure, Wallmount,Polycarbonate, Gray,4.49x2.91x1.93 In,NEMA13,QLINE D Series
Wall Mount Enclosure Light Gray Polycarbonate
ENCLOSURE JUNCTION BOX POLYCARBONATE GRY
Qline D,Type 4x,120x80x55mm,Polycarbo
BOX PLASTIC GRAY 4.72"L X 3.15"W
BOX PLAS GRAY 4.724"L X 3.150"W
Q1286PCD, QLINE™ D polycarbonate and ABS enclosures have contoured bodies with flush cover screws for an attractive, contemporary appearance. Tough as well as stylish, they are functional in corrosive environments and can withstand occasional submersion. The ABS series shares the same features and similar physical properties as the polycarbonate but is a more economical, non-UL rated alternative. Specifications: Body is impact-resistant polycarbonate for PCD series and ABS for ABD series, Opaque and clear covers are impact-resistant polycarbonate for PCD series and ABS for ABD series, Polycarbonate material is easily punched, drilled, filed or sawed, Straight side walls permit ganging of multiple enclosures, Q1286PCD a Cross-point captivated cover screws are stainless steel, Mounting holes molded directly adjacent to cover screws, Cover screws protected by removable caps that are aesthetic and provide tamper resistance, Molded internal pads for mounting optional panels, rails and other components, Panel mounting feature on both body and cover. Seamless foam-in-place gasket assures water-tight and dust-tight seal. Screws provided for mounting optional panel. Material is halogen free. Finish: Polycarbonate and ABS enclosures are light-gray (RAL 7035) inside and out. Optional panels are plated steel.

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products