Hoffman A36H30BLP3PT

Continuous Hinge with 3-Point Latch, Typ
$ 1,359.82

Price and Stock

Descriptions

Descriptions of Hoffman A36H30BLP3PT provided by its distributors.

Continuous Hinge with 3-Point Latch,Typ
WALL MOUNT TYPE 4 ENCL W 3PT
Enclosure, Ip66, Steel, Grey; Enclosure Type:electrical / Industrial; Enclosure Material:steel; External Height - Metric:914Mm; External Width - Metric:762Mm; External Depth - Metric:203Mm; Ip Rating:ip66; Body Color:grey Rohs Compliant: Yes

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products