Hitano 0603N100J500NT

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hitano 0603N100J500NT.

IHS

Datasheet6 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
Stock
70,000
43,571,521
43,571,521
Authorized Distributors
0
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Hitano 0603N100J500NT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603

Manufacturer Aliases

Hitano has several brands around the world that distributors may use as alternate names. Hitano may also be known as the following names:

  • HITANO ENTERPRISE CORPORATION
  • HITANO ENTERPRISE CORP
  • HITANO ENTERPRISE CO
  • HITANCHI
  • HITANO ENT
  • Hitano Ent Corp
  • JETCON ELECTRONICS CO LTD
  • HITANO ENTERPRISES