Renesas HM628128BLP-8

Standard SRAM, 128KX8, 85ns, CMOS, PDIP32
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HM628128BLP-8.

IHS

Datasheet19 pages28 years ago

Alternate Parts

Price @ 1000
$ 11.562
Stock
36,936
46,578
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
85 ns
85 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Renesas HM628128BLP-8 provided by its distributors.

Standard SRAM, 128KX8, 85ns, CMOS, PDIP32
1 M SRAM (128-KWORD X 8 BIT)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HM628128BLP 8
  • HM628128BLP8