HIROSE ELECTRIC HR25-7TP-8P(73)

High Performance, Microminiature Circular Connectors |Hirose/hrs HR25-7TP-8P(73)
$ 22.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR25-7TP-8P(73).

IHS

Datasheet1 page10 years ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-3.64%

Alternate Parts

Price @ 1000
$ 22.725
$ 19.25
Stock
22,977
45,615
Authorized Distributors
6
6
Gender
-
Male
Number of Positions
8
8
Mount
Cable, Free Hanging
Cable, Free Hanging
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
30 V
Current Rating
1 A
1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol IndustrialMS3106A18-8S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
Amphenol LTW12-08BFFA-SL8001
Conn M12 Circular F 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialMS3106F20-7S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port

Descriptions

Descriptions of HIROSE ELECTRIC HR25-7TP-8P(73) provided by its distributors.

High Performance, Microminiature Circular Connectors |Hirose/hrs HR25-7TP-8P(73)
Conn Circular PIN 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
Standard Circular Connector 8P MALE PLUG SZ 7
CONN PLUG MALE 8P GOLD SLDR CUP

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L