What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC DF3A-11P-2DSA

Connector Wire to Board Shrouded Header 11 Position 2mm Solder Straight Through Hole
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3A-11P-2DSA.

IHS

Datasheet14 pages7 years ago

Electro Sonic

Master Electronics

Sager Electronics

Hirose SCT

Inventory History

3 month trend:
-0.07%

CAD Models

Download HIROSE ELECTRIC DF3A-11P-2DSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-04-16
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 11 POS 2mm Solder ST Thru-Hole Sherlock Bag
Molex 89401-1010 2.00mm Pitch Wire-to-Board Header, Right-Angle, 10 Circuits
Conn Shrouded Header (4 Sides) HDR 9 POS 2mm Solder ST Thru-Hole Sherlock™ Bag
TE Connectivity2041145-8
Headers & Wire Housings HPI 2.0mm CONN. R/A DIP 8P
TE Connectivity / AMP2041145-9
Headers & Wire Housings HPI 2.0mm CONN. R/A DIP 9P
TE Connectivity1-640457-1
Conn Wire to Board HDR 11 POS 2.54mm Solder RA Thru-Hole Package

Descriptions

Descriptions of HIROSE ELECTRIC DF3A-11P-2DSA provided by its distributors.

Connector Wire to Board Shrouded Header 11 Position 2mm Solder Straight Through Hole
[Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) |Hirose/hrs DF3A-11P-2DSA
Conn Shrouded Header HDR 11 POS 2mm Solder ST Thru-Hole Pack
11 CONTACT(S) MALE STRAIGHT TWO PART BOARD CONNECTOR SOLDER
Headers & Wire Housings 2MM V PCB HEADER 11P THRU-HOLE TIN
11pin 2mm 1 Header,Push-Pull 3A 1¦Ìm

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF3A11P2DSA