Harwin M80-8680822

Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, unlatched, selective gold + tin/lead, 4+4 contacts
$ 2.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8680822.

IHS

Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.649
$ 2.6
Stock
414
3,588
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Positions
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Header,Latch Lock 2 10pin Male Pin 14mm
Headers & Wire Housings 7+7 POS DIL MALE R/A LATCHED TIN/LD
Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, latched, selective gold + tin/lead, 3+3 contacts
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid™ Tube
Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube

Descriptions

Descriptions of Harwin M80-8680822 provided by its distributors.

Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, unlatched, selective gold + tin/lead, 4+4 contacts
Headers & Wire Housings 4+4 POS DIL MALE R/A UNLATCHED TIN/LD
CONN, R/A HEADER, 8POS, 2ROW, 2MM;
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Header Connector, pcb Mnt, recept,8 Contacts, pin,0.079 Pitch, r Angle Pc Tail Terminal, locking Rohs Compliant: No |Harwin M80-8680822
Header,Latch Holder 8pin 2.2A 11.6mm
4+4 DIL MALE HORIZ PC TAIL UNL

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR