Harwin M80-8511442

Conn Datamate Header 14 POS 2mm Solder RA Through Hole
$ 4.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8511442.

IHS

Datasheet1 page4 years ago

element14 APAC

Newark

Factory Futures

Farnell

Inventory History

3 month trend:
-7.98%

CAD Models

Download Harwin M80-8511442 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid™ Tube
Pin Header, Square Pin, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole Right Angle
Amphenol Communications Solutions98464-G61-14ULF
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder RA Side Entry Thru-Hole Tube
HIROSE ELECTRICDF11-14DP-2DS(52)
Conn Shrouded Header HDR 14 POS 2mm Solder RA Side Entry Thru-Hole Tube
7+7 Pos. Male DIL Horizontal Throughboard Conn. No Latches RoHS Compliant: Yes
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch

Descriptions

Descriptions of Harwin M80-8511442 provided by its distributors.

Conn Datamate Header 14 POS 2mm Solder RA Through Hole
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug
PLUG, DIL, R/A, PC, TAIL, 14WAY; Pitch Spacing: 2mm; No. of Contacts: 14Contacts; Gender: Plug; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated
Connector, Plug, 14 Position, 2Row, 2Mm; Rango De Producto:Serie Datamate L-Tek M80; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Macho; Núm. De Contactos:14; Espaciado, Paso:2Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |Harwin M80-8511442

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR