Harwin M80-8410842

Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, unlatched, selective gold + tin, 4+4 contacts
$ 2.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8410842.

IHS

Datasheet1 page5 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Harwin M80-8410842 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.6
$ 2.649
Stock
3,588
414
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Positions
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HIROSE ELECTRICDF11-8DP-2DS(24)
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry Thru-Hole Tube
Conn Datamate Header 8 POS 2mm Solder RA Through Hole
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Right Angle, 8 Circuits
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Thru-Hole Milli-Grid Tube
HIROSE ELECTRICDF11-8DP-2DSA(24)
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Tube
HIROSE ELECTRICDF11-8DP-2DSA(08)
CONN HEADER VERT 8POS 2MM / Connector Header Through Hole 8 position 0.079" (2.00mm)

Descriptions

Descriptions of Harwin M80-8410842 provided by its distributors.

Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, unlatched, selective gold + tin, 4+4 contacts
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
PLUG, RIGHT ANGLE, 2ROW, 8WAY; Pitch Spacing: 2mm; No. of Contacts: 8Contacts; Gender: Plug; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Con
Connector, Plug, 8 Position, 2Row, 2Mm; Rango De Producto:Serie Datamate L-Tek M80; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Macho; Núm. De Contactos:8; Espaciado, Paso:2Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |Harwin M80-8410842

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR