Harwin M80-8150622

Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, friction latched, selective gold + tin/lead, 3+3 contacts
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8150622.

IHS

Datasheet1 page11 years ago

element14 APAC

Newark

Farnell

element14

CAD Models

Download Harwin M80-8150622 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-09-07
LTD Date2019-03-05

Related Parts

Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
TE Connectivity826632-3
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Straight, AMPMODU MOD II
TE Connectivity87227-3
Connector Unshrouded Header HDR 6 Position 2.54mm Solder Straight Thru-Hole
TE Connectivity2-1761606-1
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V

Descriptions

Descriptions of Harwin M80-8150622 provided by its distributors.

Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, friction latched, selective gold + tin/lead, 3+3 contacts
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
PLUG, PCB, 6WAY; Series:M80; SVHC:No SVHC (19-Dec-2011); Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Gender:Header; Lead Spacing:2mm; No. of Rows:2; No. of Ways:6; Termination Method:Solder
Wire To Board Connector Header, 6 Position, 2Row; Connector Systems:board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Contact Termination Type:through Hole; Product Range:-; Gender:headerrohs Compliant: No

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR