Harwin M80-6670642

Datamate L-Tek DIL Male Horizontal SMT Connector, friction latched, selective gold + tin, 3+3 contacts
Obsolete

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDM80-6670642Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-6670642.

IHS

Datasheet1 page10 years ago

Farnell

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-06-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Datamate L-Tek DIL Male Horizontal SMT Connector, latched, selective gold + tin, 3+3 contacts
3+3 Pos. Male Dil Horizontal Smt Conn. No Latches Rohs Compliant: Yes |Harwin M80-6650642
HIROSE ELECTRICDF11C-6DP-2V(57)
Conn Shrouded Header HDR 6 POS 2mm Solder ST SMD Embossed T/R
HIROSE ELECTRICDF11G-6DP-2V(50)
Headers & Wire Housings 2MM V PCB HEADER 6P DR SMT GLD
2.00mm (0.079) Pitch DIL Horizontal SMT Pin Header, location peg, 3+3 contacts"
HIROSE ELECTRICDF11CZ-6DP-2V(27)
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST SMD T/R

Descriptions

Descriptions of Harwin M80-6670642 provided by its distributors.

Datamate L-Tek DIL Male Horizontal SMT Connector, friction latched, selective gold + tin, 3+3 contacts
2mm Datamate Surface Mount Connectors 3x3 POS HORZ MALE FR LATCH GOLD+TIN
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
3+3 Male Horizontal SMT Header
PLUG, DIL, R/A, SMT, 6WAY; Connector Type:Wire to Board; Series:Datamate L-Tek; Contact Termination:Surface Mount Right Angle; Gender:Plug; No. of Contacts:6; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Brass; SVHC:No SVHC (19-Dec-2011); Connector Type:Board to Board; Contact Material:Brass; Contact Plating:Gold; Contact Resistance:25mohm; Insulation Resistance:100Mohm; Lead Spacing:2mm; No. of Mating Cycles:500; No. of Ways:6; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Working Voltage:120V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR