Harwin M80-6660642

Datamate L-Tek DIL Male Horizontal SMT Connector, latched, selective gold + tin, 3+3 contacts
$ 4.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-6660642.

TME

Datasheet1 page4 years ago

element14 APAC

Newark

Farnell

Mouser

Inventory History

3 month trend:
-28.76%

CAD Models

Download Harwin M80-6660642 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

3+3 Pos. Male Dil Horizontal Smt Conn. No Latches Rohs Compliant: Yes |Harwin M80-6650642
HIROSE ELECTRICDF11C-6DP-2V(57)
Conn Shrouded Header HDR 6 POS 2mm Solder ST SMD Embossed T/R
HIROSE ELECTRICDF11G-6DP-2V(50)
Headers & Wire Housings 2MM V PCB HEADER 6P DR SMT GLD
2.00mm (0.079) Pitch DIL Horizontal SMT Pin Header, location peg, 3+3 contacts"
Datamate L-Tek DIL Male Vertical SMT Connector, latched, selective gold + tin, 3+3 contacts
HIROSE ELECTRICDF11CZ-6DP-2V(27)
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST SMD T/R

Descriptions

Descriptions of Harwin M80-6660642 provided by its distributors.

Datamate L-Tek DIL Male Horizontal SMT Connector, latched, selective gold + tin, 3+3 contacts
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Wire-To-Board Connector, With Latch, M80 Series, Surface Mount, Plug, 6, 2 Mm, Gold Plated Contacts Rohs Compliant: Yes |Harwin M80-6660642
PLUG, R/A, SMT, LATCH, 6WAY; Pitch Spacing: 2mm; No. of Contacts: 6Contacts; Gender: Plug; Product Range: M80 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact M

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR