Harwin M22-5430305

2.00mm (0.079) Pitch DIL Horizontal SMT Pin Header, location peg, 3+3 contacts"
Obsolete

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDM22-5430305Contact
>1wk
Summit ElectronicsM22-5430305Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-5430305.

IHS

Datasheet1 page6 years ago

Newark

Mouser

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-07-27
LTD Date2020-06-24

Related Parts

Conn Unshrouded Header HDR 6 POS 2mm Solder ST SMD Bulk/Loose
2.54mm (0.1) Pitch DIL SMT Pin Header, selective gold + tin, 3+3 contacts"
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
Amphenol Communications Solutions10112690-G03-03LF
Conn Unshrouded Header HDR 6 POS 2mm Solder RA Side Entry SMD Minitek® Box
HIROSE ELECTRICA3A-6PA-2SV(71)
Connector Header Surface Mount 6 position 0.079 (2.00mm)
HIROSE ELECTRICA3-6PA-2SV(71)
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry SMD Automotive Tube

Descriptions

Descriptions of Harwin M22-5430305 provided by its distributors.

2.00mm (0.079) Pitch DIL Horizontal SMT Pin Header, location peg, 3+3 contacts"
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
Pin Header; Connector Type:Board-to-Board; Gender:Header; No. of Contacts:6; Pitch Spacing:0.08"; Contact Termination:Surface Mount Horizontal; Contact Material:Brass; Series:M22; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes
HEADER, SMT 2MM DIL 3+3WAY; Ways, No. of:3+3; Material, contact:Phosphor Bronze; Plating, contact:Gold; Current rating:1A; Insulation Resistance:5000Mohm; Pitch:2mm; Resistance, contact:20mohm; Temp, op. max:105°C; Temp, op. min:-40°C; Voltage rating, AC:250V; Voltage, working:250V; Housing type:Nylon 6T UL94V-0; Voltage, proof:500V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR