Harwin H3182-01

IC & Component Socket, 1 Contacts, PCB Socket, Beryllium Copper
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin H3182-01.

IHS

Datasheet1 page5 years ago

element14 APAC

Newark

Farnell

X-ON

Inventory History

3 month trend:
+1.84%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5645522-1
Mss, Ser 4, W/Seal, sn-Sn, strip/ Box |Amp Te Connectivity 5645522-1

Descriptions

Descriptions of Harwin H3182-01 provided by its distributors.

IC & Component Socket, 1 Contacts, PCB Socket, Beryllium Copper
PCB socket terminal for 1.00mm pin
PC Board Sockets 1 MM PC BOARD SOCKET
Contact SKT Solder ST Thru-Hole
CONN PIN RCPT .035-.041 SOLDER
Socket, Pcb, Gold, 1Mm; No. Of Contacts:1Contacts; Connector Type:Pcb Socket; Pitch Spacing:-; Product Range:-; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Svhc:Lead (15-Jan-2019); Rohs Compliant: Yes |Harwin H3182-01

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • H3182-01.
  • H3182-01..