Harwin H3161-01

Conn PC Board Socket Receptacle ST Bulk/Loose
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin H3161-01.

IHS

Datasheet1 page5 years ago

Electro Sonic

element14 APAC

element14

Farnell

Inventory History

3 month trend:
-29.36%

CAD Models

Download Harwin H3161-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.262
$ 0.328
Stock
1,688,975
117,209
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
-
Through Hole
Contact Plating
Gold, Tin
Gold
Housing Material
-
-

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity6-1437514-7
Ic & Component Sockets 8134-Hc-5P3=Contact |Corcom Te Connectivity 8134-HC-5P3
TE Connectivity1-5645956-1
1 Position Solder Female Receptacle Miniature Spring Socket Connector
0.015 ~ 0.020" (0.38mm ~ 0.56mm) No Tail Press-Fit Hex Pin Receptacle Connector"

Descriptions

Descriptions of Harwin H3161-01 provided by its distributors.

Conn PC Board Socket Receptacle ST Bulk/Loose
PC Board Socket for Ø1.00mm Pin, retenti
Harwin H3161-01 1.0mm Knurled PCB Socket
Contact SKT Solder ST Thru-Hole
SOCKET, PCB, GOLD, KNURLED, 1MM;
SOCKET, PCB, GOLD, KNURLED, 1MM; No. of Contacts:1Contacts; Connector Type:PCB Socket; Pitch Spacing:-; Product Range:-; Row Pitch:-; Contact Material:Brass; Contact Plating:Gold Plated Contacts; SVHC:Lead (15-Jan-2019); Connector RoHS Compliant: Yes

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR