HARTING Elektronik 19411100232

Han-Eco Modular 10B Surface Mount Housing 1xM32 w/ gland (holds cable 13-21mm)
$ 35.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19411100232.

Official Datasheet12 years ago

Inventory History

3 month trend:
+100%

Supply Chain

Country of OriginGermany
Introduction Date2015-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Shrouded Header (3 Sides) HDR 10 POS 1.25mm Solder ST Top Entry SMD PicoBlade™ T/R
Conn Shrouded Header (3 Sides) HDR 6 POS 1.25mm Solder ST Top Entry SMD PicoBlade™ T/R
1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, Lead-Free, 2 Circuits
TE Connectivity770849-8
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity60617-5
Connector Contact, 18 AWG, 250 V AC, Bare Insulated, Crimp Termination Only
TE Connectivity3-640442-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of HARTING Elektronik 19411100232 provided by its distributors.

Han-Eco Modular 10B Surface Mount Housing 1xM32 w/ gland (holds cable 13-21mm)
Housings surface mounting with integrated cable gland 10 B Polyamide IP65
Heavy Duty Power Connectors HAN-ECO 10B SURFACE MOUNT HOUSING 1x M32
Harting Han-Eco Mod.10-HSM1-M32-glanded - 19411100232
Harting Han-Eco 10B asg1 M32 m. Kabelver
HEAVY DUTY HOUSING, 2 LEVER, 10B, PANEL
HAN-ECO MODULAR 10B SURFACE MO
CONN BASE SIDE ENTRY SZ10B M32
HEAVY DUTY HOUSING, 2 LEVER, 10B, PANEL;; HEAVY DUTY HOUSING, 2 LEVER, 10B, PANEL; Accessory Type:HAN Modular Connector Housing; For Use With:Harting Han-Eco Series Heavy Duty Connectors; Product Range:Han-Eco Series; Connector Mounting:Panel Mount; Locking Type:2 Lever

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19-41-110-0232
  • 1941-110-0232