HARTING Elektronik 19410060422

Han-Eco Modular 6B Hood Top Entry M32 w/o gland
$ 13.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19410060422.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-10.24%

Supply Chain

Country of OriginGermany
Introduction Date2012-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350809-1
Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
Rectangular Power Connector, 4 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural

Descriptions

Descriptions of HARTING Elektronik 19410060422 provided by its distributors.

Han-Eco Modular 6B Hood Top Entry M32 w/o gland
Hoods 6 B Polyamide fibre-glass reinforced IP65
Harting Han-Eco Mod.6-HTE-M32 - 19410060422
Hood 180° 6 Shell Size Polyamide Han-Eco®
HOOD, T/E, M32, HAN ECO,6B, NO GLAND; Accessory Type:Top Entry Hood without Cable Gland; For Use With:Han 6B Connectors; Connector Shell Size:6B; Cable Exit Angle:Top; Connector Body Material:Glass Reinforced Polyamide; SVHC:No SVHC (20-Jun-2011); Series:Han-Eco

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 41 006 0422
  • 19-41-006-0422
  • 1941-006-0422