HARTING Elektronik 09365062602

Inserts, Crimp Termination, 6, Male, Polycarbonate, 16A, 6B, Han Ex Series
$ 34.065
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09365062602.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HARTING Elektronik 09365062602 provided by its distributors.

INSERTS, CRIMP TERMINATION, 6, MALE, POLYCARBONATE, 16A, 6B, HAN EX SERIES
Thin Head Knurled Round Body Threaded Insert - Closed End - Metric
Conn Rectangular PIN 6Signal/1Ground POS Crimp ST Panel Mount
Han 6E Ex male crimp insert [UL - Class 1 Div 2]
Rectangular Connector, 7 Contact(s), Male
Harting Han 6Ex UL-M-c - 09365062602
Heavy Duty Insert, Plug, 6Pos+Pe, 14Awg; Product Range:Han Ex Series; No. Of Contacts:6Contacts; Rectangular Shell Size:6B; Gender:Plug; Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied; Current Rating:16A; Contact Plating:-Rohs Compliant: Yes |Harting 09365062602

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936-506-2602