HARTING Elektronik 09350022102

Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Han®Cat 6 T/R
$ 6.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09350022102.

IHS

Datasheet2 pages3 years ago

Future Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.39%

CAD Models

Download HARTING Elektronik 09350022102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5556416-1
Modular Jack Connector 8P8C RJ45 Ethernet Vertical Unshielded Cat3
TE Connectivity1-406541-5
TE Connectivity 1-406541-5 Modular Ethernet Connector R/A 8POS Male Unshrouded
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA HISP ULTRA LOPRO
Modular Connectors / Ethernet Connectors 8POS R/A SMT 2 PORTS LOW PROFILE INVERT

Descriptions

Descriptions of HARTING Elektronik 09350022102 provided by its distributors.

Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Han®Cat 6 T/R
RJ Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack
Socket, RJ45, 8 pole, 8P8C, Cat 6, solder connection, through hole, 09350022102
Hanreg PushPull RJ45 Female Straight Solder termination Conductor cross-section
Jack , 8p8c (RJ45, Ethernet) 1 IP20 16.5mm*16mm
Ethernet & Telecom Connectors HAN PP RJ4
Harting PP-V14-PCB-THR-RJ45-8P-J-M-STR-SHLD - 09350022102
Device-Side RJ45 Connector,Poles 8
CONN MOD JACK 8P8C VERT SHIELDED
Harting Han PushPull RJ45 jack soldering 180°
HAN PUSHPULL RJ45 JACK SOLDER ING
HANP USHPULL RJ45 JACK SOLDERI
Rj45 Connector, Jack, 1Port, Th; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6; Ip Rating:Ip20; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Harting 09350022102

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 35 002 2102
  • 0935-002-2102
  • 9350022102