HARTING Elektronik 09330162612

Pin contact insert, 32B, 32 pole, unequipped, crimp connection, with PE contact, 09330162612
$ 17.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330162612.

IHS

Datasheet3 pages2 years ago

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.33%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug
Modular Plug, Cat5e, Short Body, Shielded, 8/8, Black Boot, for 6.00mm Cable Outside Diameter
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug
TE Connectivity1971861-1
Solar Connectors / Photovoltaic Connectors Male Cable Coupler Gen 4 Seal 5.8-8mm
TE Connectivity1971861-2
Solar Connectors / Photovoltaic Connectors Male Cable Coupler Gen 2 Seal 4.5-6.2mm
TE Connectivity2-1103640-3
Rectangular Power Connector, 24 Contact(s), Male, Screw Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09330162612 provided by its distributors.

Pin contact insert, 32B, 32 pole, unequipped, crimp connection, with PE contact, 09330162612
Harting 09 33 016 2612 Han 16E-M-c 17-32 Industrial Connector HAN E Series - Inserts
Harting 09 33 016 2612 Pin insert 1pc durable connectivity solution
RECTANGULAR CONNECTOR INSERT, WT 56.54 G, MALE, 32 CONTACTS, HAN E SERIES
Harting Han E 16 POS. M INSERT CRIMP - 09330162612
Conn Rectangular M 32 POS Crimp ST Panel Mount
Han 32E - 16E male crimp insert (marked 17-32)
Rectangular Connector, 17 Contact(s), Male
insert Size 16 B male 16 A 500 V
HEAVY DUTY INSERT, PLUG, 32+PE, 4MM2
HARTING 09330162612 重载电源连接器插件和模块
RS APAC
Heavy Duty Insert, Plug, 32+Pe, 4Mm2; Product Range:Han E Series; No. Of Contacts:33Contacts; Rectangular Shell Size:32B; Gender:Plug; Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied; Current Rating:16A; Wire Size Awg Max:-Rohs Compliant: Yes |Harting 09330162612

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 33 016 2612
  • 0933-016-2612
  • 9330162612