HARTING Elektronik 09330064729

Han 6ES AV Terminal Block Female Left Hand SK (cage clamp)
$ 41.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09330064729.

IHS

Datasheet3 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.00%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1103401-1
Connector Accessories Insert Female 3 POS Polycarbonate Loose Piece
TE Connectivity1-1104205-1
Rectangular Power Connector 6 Contact(S) Female |Amp Te Connectivity 1-1104205-1
TE Connectivity1-1104207-1
Heavy Duty Power Connectors 6Sig+1Grnd St Pnl Mt |Amp Te Connectivity 1-1104207-1
Gwconnect Spring Terminal Insert, Female, 16-Pole, 16A, Numbered 1-16Er (Ag) Plated Contact
Amphenol Sine SystemsC146 10B005 500 12
Rectangular Insert Socket 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount
Conn M12 Circular F 5 POS Crimp RA Cable Mount 5 Terminal 1 Port Micro-Change®

Descriptions

Descriptions of HARTING Elektronik 09330064729 provided by its distributors.

Han 6ES AV Terminal Block Female Left Hand SK (cage clamp)
Harting Han ES AV Pos. 6 Insert Term. Block - 09330064729
Rectangular Connector, 7 Contact(s), Female
Heavy Duty Power Connectors FEMALE INSER
HARTING 09330064729 ヘビーデューティパワーコネクタインサート
RS APAC
insert Size 6 B female 16 A 500 V
HARTING , Han ES AV, , M3 x 10
INSERT FEMALE 6P+1GND TERM BLOCK
Heavy Duty Insert, Rcpt, 6Pos, 2.5Mm2; Product Range:Han Es Av Series; Heavy Duty Connector Type:Insert; No. Of Contacts:6 Contacts; Rectangular Shell Size:6B; Gender:Receptacle; Heavy Duty Contact Type:Cage Clamp Socket; Current Rohs Compliant: Yes |Harting 09330064729

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 33 006 4729
  • 0933-006-4729
  • 9330064729