HARTING Elektronik 09210252601

Han D 25 Pos. M Insert Wire Wrap Rohs Compliant: Na |Harting 09210252601
$ 52.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09210252601.

IHS

Datasheet3 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.75%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-04-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of HARTING Elektronik 09210252601 provided by its distributors.

Han D 25 Pos. M Insert Wire Wrap Rohs Compliant: Na |Harting 09210252601
Harting 09 21 025 2601 Pin Insert 1pc Durable High-Performance Design
CONNECTOR, POWER, HEAVY DUTY, MALE INSERT HAN 25D 25 POLES
Rectangular Connector, 26 Contact(s), Male
insert Size 16 A male 10 A 250 V
INSERT MALE 25POS+1GND WIRE WRAP
HEAVY DUTY INSERT, PLUG, 25POS; Product Range: Han D Series; Heavy Duty Connector Type: Insert; No. of Contacts: 25 Contacts; Rectangular Shell Size: 16A; Gender: Plug; Heavy Duty Contact Type: Wire Wrap Pin; Current Rating: 10

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 21 025 2601
  • 0921-025-2601
  • 9210252601