HARTING Elektronik 09200100252

Bulkhead housing, size 10A, die-cast aluminum, longitudinal bow locking, IP65, 09200100252
$ 25.652
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09200100252.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-14.63%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-01-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1102296-2
Connector Accessories Rectangular Housing Die Cast Aluminum Silver Gray Loose Piece
TE Connectivity1-1102291-2
Heavy Duty Power Connectors Hb Housing Size 8 |Amp Te Connectivity 1-1102291-2
Amphenol Sine SystemsC14611F0060018
Heavy Duty Connector, Base, Bulkhead Mount, Aluminium Alloy Body, 1 Lever, E6
Amphenol Sine SystemsC146 10F006 806 1
Connector Accessories Housing With Spring Cover Low Profile Single Side Entry
Amphenol Sine SystemsC14610F0240003
Bulkhead Mount Housing with Double Lever for heavymate Series Heavy Duty Rectangular Connectors
TE Connectivity1-1102124-2
Connector Accessories Rectangular Hood Die Cast Aluminum Silver Gray Finish Loose Piece

Descriptions

Descriptions of HARTING Elektronik 09200100252 provided by its distributors.

Bulkhead housing, size 10A, die-cast aluminum, longitudinal bow locking, IP65, 09200100252
Connector Backshell, Housing, Standard Han Connectors, 10A, 90 , Metal Body Rohs Compliant: Yes
PANEL MOUNT, 10A, SIDE ENTRY, SINGLE LEVER, IP65, ALUMINIUM, HAN A SERIES
Housings surface mounting 10 A aluminium die-cast powder-coated
Harting Han A Base Surface HC 1 Lever 1 Ent
Harting Han 10 A-asg1-LB-21 - 09200100252
Heavy Duty Power Connectors SURFACE MOUN
Han 10 A-SMT housing single lever
Hood 90° Powder Aluminum Die Cast
CONN BASE SIDE ENTRY SZ10A PG21
HAN A BS HC 1 LEVER 1 ENTRY PG
HOUSING, SURFACE, HAN10A, PG21; Accessory Type: Housing; For Use With: Standard Han Connectors; Connector Shell Size: 10A; Cable Exit Angle: 90°; Connector Body Material: Metal Body; Product Range: -; SVHC: No SVHC (15-Jan-2018

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 20 010 0252
  • 09-20-010-0252
  • 0920-010-0252
  • 9200100252