HARTING Elektronik 09061316922

Conn DIN 41612 M 7Power/24Signal POS 5.08mm Solder RA Thru-Hole
$ 7.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09061316922.

IHS

Datasheet1 page7 years ago

Newark

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
+20.46%

CAD Models

Download HARTING Elektronik 09061316922 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09062486833
Female connector, type F, 48 pole, z-b-d, pitch 5.08 mm, solder pin, straight, 09062486833
HARTING Elektronik09062483201
BACKPLANE CONNECTOR, 48 POSITION, 3 ROW, CRIMP TERMINATION, DIN 41612 SERIES
HARTING Elektronik09042326821
Harting 09 04 232 6821 Edge Connector Sockets 1pc durable design
HARTING Elektronik09042326831
32 (Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole
HARTING Elektronik09042326823
Conn Backplane F 32 POS 5.08mm Solder Eye ST Panel Mount
HARTING Elektronik09040323213
09 04 SER 32WAY 5.08MM PITCH, TYPE D,2 ROW A/B, STRAIGHT DIN 41612 CONN, SKT, CRIMP

Descriptions

Descriptions of HARTING Elektronik 09061316922 provided by its distributors.

Conn DIN 41612 M 7Power/24Signal POS 5.08mm Solder RA Thru-Hole
DIN 41612 Type MH 247 Connector Male connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard PCB to cable
Plug, Din41612, R/A, Mh, 15Way; Product Range:Mh Series; No. Of Contacts:31Contacts; Gender:Plug; Pitch Spacing:5.08Mm; No. Of Rows:3 Row; Rows Loaded:D + B + Z + D + Z; Contact Plating:Silver Plated Contacts; Contact Rohs Compliant: Yes |Harting 09 06 131 6922
Gender = Plug / Type = MH / Class = C2 / Poles = 31 / Pitch mm = 10.16 / Rows = 3 / Rows Loaded = z + b + d / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Right Angle / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel over Nickel / Contact Plating = Silver over Nickel / Current Rating A = 6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9061316922
  • 09 06 131 6922
  • 09-06-131-6922
  • 0906-131-6922
  • 09061316922.
  • 9061316922