Intersil ICM7228DIJI

LED Driver, 8-Segment, CMOS, CDIP28
$ 2.02
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil ICM7228DIJI.

IHS

Datasheet2 pages0 years ago
Datasheet17 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.02
$ 44.389
$ 44.389
Stock
87,474
71,261
71,261
Authorized Distributors
1
4
4
Display Type
-
-
-
Output Current
-
50 mA
50 mA
Output Voltage
-
2.5 V
2.5 V
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6 V
6 V
6 V
Case/Package
DIP
DIP
DIP
Number of Pins
-
28
28

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date1998-12-27
LTD Date1999-06-27

Descriptions

Descriptions of Intersil ICM7228DIJI provided by its distributors.

LED Driver, 8-Segment, CMOS, CDIP28
8-DIG LED DISPLAY DECODER DRIVER

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY