Harris 8407501EA

Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16
$ 11.9
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harris 8407501EA.

IHS

Datasheet20 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.9
$ 0.376
$ 0.376
Stock
31,093
249,758
249,758
Authorized Distributors
3
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
-
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
4
4
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
-
44 MHz
44 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Harris 8407501EA provided by its distributors.

Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16
Positive Edge 2V~6V 4 1 44MHz CDIP-16 Counters / Dividers ROHS
IC BINARY COUNTER 4-BIT 16CDIP
BINARY COUNTER, HC/UH SERIES

Manufacturer Aliases

Harris has several brands around the world that distributors may use as alternate names. Harris may also be known as the following names:

  • HAR
  • Harris Corporation
  • HARRIS SEMICONDUCTOR
  • HARR
  • HARIS
  • HARRI
  • HARRIS CORP
  • HARRIS SEMI
  • HARRIS COMMUNICATIONS
  • HARRIS_S
  • Harris / Intersil
  • HARRIS SEM
  • Harris Corporation/Intersil
  • Harris Broadcast Communications Solutions Inc
  • HUGHES AIRCRAFT
  • HRRIS
  • Harris Semiconductor Incorporated
  • HARRIS MIL
  • Harris Coporation
  • (HARRIS) TEXAS
  • HARRIS BROADCAST
  • Harris Regulator Products
  • Harris Semiconductor Incorpora
  • L3HARRIS - EDI
  • HARRIS CORP HARRIS SEMIC