Hammond 3UHD7211918FTC

N12 H.D. Disconnect Enclosure w/ panel - 72.13 x 118.25 x 18.13 - Steel/Gray
$ 9,307.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 3UHD7211918FTC.

Master Electronics

Datasheet1 page0 years ago

Related Parts

Free Standing Enclosure 84.13 in. H x 40.75 in. W x 18.13 in. D NEMA 12 Steel ANSI 61 Gray
Free Standing Enclosure 90.13 in. H x 40.75 in. W x 20.13 in. D NEMA 12 Steel ANSI 61 Gray
N12 H.D. Disconnect Enclosure w/ panel - 90.13 x 40.75 x 24.13 - Steel/Gray
Bud IndustriesSNB-3754
Aluminum Relay Rack Natural ARR-1294-NF, Aluminum Relay Rack Natural (84.1 X 24.3 X 15 In)
Bud IndustriesSA-1775-MG
Rack Mount Aluminum Chassis RM-14214, Rack Mount Aluminum Chassis (8.8 X 19 X 17.1 In)

Descriptions

Descriptions of Hammond 3UHD7211918FTC provided by its distributors.

N12 H.D. Disconnect Enclosure w/ panel - 72.13 x 118.25 x 18.13 - Steel/Gray
Hammond Manufacturing N12 HD Disconnect Enclosure W/ Panel -
ELECTRICAL ENCLOSURES, MULTIDOOR DISCONNECT 72.2X118.3X18.2 N12
ENCLOSURE, DISCONNECT, MILD STEEL, GRAY; Enclosure Type:Disconnect; Enclosure Material:Steel; External Height - Metric:1.83m; External Width - Metric:3m; External Depth - Metric:461mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM