Hammond 1590ZGRP163

Polyester enclosure, (L x W x H) 360 x 160 x 90 mm, light gray (RAL 7035), IP66, 1590ZGRP163
$ 85.62
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590ZGRP163.

Electro Sonic

Datasheet3 pages6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-8.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Hammond 1590ZGRP163 provided by its distributors.

Polyester enclosure, (L x W x H) 360 x 160 x 90 mm, light gray (RAL 7035), IP66, 1590ZGRP163
Hammond 1590ZGRP163 Glass Reinforced Polyester Enclosure 360x160x90mm Grey
enclosure - fiberglass 360 X 160 X 90MM FIBERGLAS BOX (14.2 x 6.3 x 3.54) Hammond PN 1590ZGRP163 : UPC [623980402789] Color: Gray
ENCLOSURE, SMALL, PET, GFR, GRAY; Enclosure Type:Small; Enclosure Material:Polyester (PET), Glass Fibre Reinforced; External Height - Metric:90mm; External Width - Metric:160mm; External Depth - Metric:360mm; IP Rating:IP65 RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM