Hammond 1590WBS

Enclosure Watertight Diecast 4.41 x 2.38 x 1.65 Inch Natural Aluminum No Mounting Flanges
$ 11.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WBS.

Master Electronics

Datasheet6 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+13.02%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1590BSFL
Aluminum die cast enclosure, (L x W x H) 112 x 60 x 42 mm, natural, IP54, 1590BSFL
Hammond1590BSBK
Aluminum die cast enclosure, (L x W x H) 112 x 60 x 42 mm, black (RAL 9005), IP56, 1590BSBK
Hammond1590WBSFL
Aluminum die cast enclosure, (L x W x H) 112 x 60 x 42 mm, natural, IP65, 1590WBSFL
Bud IndustriesCN-5703
Bud Industries CN-5703 Die Cast Aluminum Enclosure, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCN-6703
Bud Industries CN-6703 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCU-124
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,4.38X2.38X1.22, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590WBS provided by its distributors.

Enclosure Watertight Diecast 4.41 x 2.38 x 1.65 Inch Natural Aluminum No Mounting Flanges
Aluminum die cast enclosure, (L x W x H) 112 x 60 x 42 mm, natural, IP65, 1590WBS
Watertight Die Cast Enclosure 1590 112x60.5x42mm Die-Cast Aluminium Natural IP65
enclosure - watertight diecast 1590 BS WATERPROOF (4.41 x 2.38 x 1.65) Hammond PN 1590WBS : UPC [623980027746] Color: Natural Aluminum
ENCLOSURE, SMALL, DIECAST ALUM, NATURAL; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:112mm; External Width - Metric:60mm; External Depth - Metric:38mm; IP Rating:IP65; Body Color:Natural RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WBS.