Hammond 1590BXBK

Aluminum die cast enclosure, (L x W x H) 254 x 70 x 49 mm, black (RAL 9005), IP54, 1590BXBK
$ 20.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590BXBK.

Master Electronics

Datasheet6 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-78.49%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Hammond 1590BXBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 254 x 70 x 49 mm, black (RAL 9005), IP54, 1590BXBK
enclosure - diecast 1590BX DIECAST ENCL BLACK (10 x 2.76 x 1.95) Hammond PN 1590BXBK : UPC [623980405315] Color: Natural Aluminum
Enclosure, Aluminium, Ip54, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminium; External Height - Metric:49.5Mm; External Width - Metric:70Mm; External Depth - Metric:254Mm; Ip Rating:Ip54; Body Colour:Black; Nema Rohs Compliant: Yes |Hammond 1590BXBK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM