Hammond 1552DHGY

Wallmount Holder Kit, Fits Size D, For Handheld Enclosure, 1552 Series, Gray
$ 3.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1552DHGY.

Master Electronics

Datasheet3 pages10 years ago

Farnell

SOS electronic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+108%

Supply Chain

Introduction Date2019-10-21
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Hammond 1552DHGY provided by its distributors.

WALLMOUNT HOLDER KIT, FITS SIZE D, FOR HANDHELD ENCLOSURE, 1552 SERIES, GRAY
1552D HOLDER MOUNT GY (2.17 x 1.4 x 1.28) Hammond PN 1552DHGY : UPC [623980487984] Color: Gray
Accessory Material = ABS / Accessory Colour = Grey / Width mm = 36 / Length mm = 55
Holder Wall Mount; FR ABS; 2.17 x 1.4 x 1.28 in. (55 x 36 x 33mm); Gray
Hammond 1552DHGY Wall Mount Holder for 1552D Sizes, Grey
1552D Holder Mount Gy 2.17 x 1.4 x 1.28 Inch Gray
Hammond Manufacturing 1552D Holder Mount Gy
ABS Wall Holder for HA1552D_ GY
Wall Mount Holder Kit, Size D, Grey; Accessory Type:Wall Mount Holder Kit; For Use With:Hammond 1552 Series Plastic Enclosures; Product Range:1552 Series Rohs Compliant: Yes |Hammond 1552DHGY

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1552DHGY.