Hammond 1551BGY

ABS miniature enclosure, (L x W x H) 50 x 25 x 15 mm, light gray (RAL 7035), IP54, 1551BGY
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551BGY.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago

Electro Sonic

Burklin Elektronik

SOS electronic

TME

Inventory History

3 month trend:
+4.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Hammond 1551BGY provided by its distributors.

ABS miniature enclosure, (L x W x H) 50 x 25 x 15 mm, light gray (RAL 7035), IP54, 1551BGY
ENCLOSURE, IP54,SUBMINIATURE,1551 MINI, GREY, PLASTIC,1.97X.98X.61INCHES
Hammond 1551BGY Miniature Plastic Enclosure Grey 50 x 25 x 15mm
Light Gray Acrylonitrile Butadiene Styrene Wall Mount Hand Held Enclosure
50 X 25 X 15.5MM ABS GREY (1.97 x 0.98 x 0.61) Hammond PN 1551BGY : UPC [623980572949] Color: Light Gray
Hammond Manufacturing 50 X 25 X 155Mm Abs Grey
BOX ABS GRAY 1.970"L X 0.980"W
ENCLOSURE, MULTIPURPOSE, ABS, GREY; Enclosure Type:De m ltiples fines; Enclosure Material:ABS; External Height - Metric:15.49mm; External Width - Metric:25mm; External Depth - Metric:50mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM