Hammond 1551ABK

ABS miniature enclosure, (L x W x H) 35 x 20 x 15 mm, black (RAL 9005), IP54, 1551ABK
$ 1.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551ABK.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago

Electro Sonic

Burklin Elektronik

SOS electronic

TME

Inventory History

3 month trend:
+6.99%

Supply Chain

Introduction Date2023-07-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Hammond 1551ABK provided by its distributors.

ABS miniature enclosure, (L x W x H) 35 x 20 x 15 mm, black (RAL 9005), IP54, 1551ABK
ENCLOSURE, MULTIPURPOSE, ABS, BLACK; Enclosure Type:De m ltiples fines; Enclosure Material:ABS; External Height - Metric:15.49mm; External Width - Metric:20mm; External Depth - Metric:35mm; IP Rating:IP54; Body Color:Black RoHS Compliant: Yes
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Black / External Width mm = 20 / External Depth mm = 35 / External Height mm = 15.5 / Internal Width mm = 13.97 / Internal Depth mm = 31.41 / Internal Height mm = 11.6 / Series = 1551

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM