Hammond 1455L1602

Enclosure, Cabinet, Desktop, Aluminum, Extruded, Natural, 6.3X4.06X1.2 in, 1455 Series
$ 20.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455L1602.

Newark

Datasheet1 page11 years ago

Electro Sonic

DigiKey

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.38%

Supply Chain

Country of OriginCanada
Introduction Date2007-06-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Die-cast aluminum enclosure, (L x W x H) 160 x 103 x 30 mm, black (RAL 9005), IP54, 1455L1601BK
Die-cast aluminum enclosure, (L x W x H) 120 x 103 x 30 mm, black (RAL 9005), IP54, 1455L1202BK
Hammond1455P1602
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.3X4.74X1.2 IN,1455 SERIES

Descriptions

Descriptions of Hammond 1455L1602 provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.3X4.06X1.2 IN,1455 SERIES
Aluminum enclosure, (L x W x H) 160 x 103 x 31 mm, natural, IP54, 1455L1602
Hammond 1455L1602 Extruded Aluminium Enclosure 163 x 103 x 30.5 Natural
extruded aluminum enclosure w/ plastic end panels 103 X 30.5 X 160MM ALM EXTRUSN (6.3 x 4.06 x 1.22) Hammond PN 1455L1602 : UPC [623980764627] Color: Clear (Anodize)
ENCLOSURE, CLEAR, BLACK END PLATE; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 30.5mm; External Width - Metric: 103mm; External Depth - Metric: 160mm; IP Rating: IP54; Body Colour: T
Enclosure, Instrument, Aluminium; Tipo De Envolvente:Instrument; Altura Externa - Métrico:30.5Mm; Anchura Externa - Métrico:103Mm; Profundidad Externa - Métrico:160Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Natural |Hammond 1455L1602

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM