What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1436B

NEMA 12 Lift Off Screw Cover Enclosure 5.7 x 3.2 x 2.7 Steel/Gray
$ 72.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1436B.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
-28.01%

Supply Chain

Introduction Date2024-11-27
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1590K432
ENCLOSURE, BOX-LID, ZINC, DIE CAST, NATURAL,7.4X4.72X2.21 IN, IP54,1590K SERIES
Hammond1454DD
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, BLACK, GRAY,5.875X5.187X2.75 IN, RM SERIES
Hammond1414PHRGLP
ENCLOSURE, FLANGED, PANEL, STEEL, NEMA 13, HINGED, 1414 PH SERIES
Bud IndustriesCU-2108-B
Bud CU2108B Enclosure 7.00 in. H x 5.00 in. W x 3.00 in. D Aluminum Smooth Gray
Bud IndustriesCU-347-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X3.218 IN, ECONOBOX SERIES
HoffmanA404DSC
Captive Screws Electrical Enclosures, 4 in H, 2.62 in D, 4 in W, 12, 13, 4, 6, Steel

Descriptions

Descriptions of Hammond 1436B provided by its distributors.

NEMA 12 Lift Off Screw Cover Enclosure 5.7 x 3.2 x 2.7 Steel/Gray
Screws Electrical Enclosures, 5-3/4 in H, 2-3/4 in D, 3-1/4 in W, NEMA 12, Steel
Electrical Enclosures NEMA12 WRG 5.7X3.2
BOX STEEL GRAY 5.750"L X 3.250"W
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Material:Steel; External Height - Metric:146mm; External Width - Metric:83mm; External Depth - Metric:70mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM