Hammond 1418Y18

Enclosure, Freestanding, Mild Steel, Nema 12, Single Access, 72 X 36 X 18
$ 2,162.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1418Y18.

Electro Sonic

Datasheet1 page4 years ago
Datasheet1 page0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1418X18
Free Standing Enclosure 72.06 in. H x 30.06 in. W x 18.06 in. D NEMA 12 Steel ANSI 61 Gray
Hammond1418W24
ENCLOSURE, FREESTANDING, MILD STEEL, NEMA 12, SINGLE ACCESS, 72 X 24 X 24
Hammond1418W18
Nema 12 Enclosure,71X24X18 Rohs Compliant: Yes Ship Weight 246 Lbs. |Hammond 1418W18

Descriptions

Descriptions of Hammond 1418Y18 provided by its distributors.

ENCLOSURE, FREESTANDING, MILD STEEL, NEMA 12, SINGLE ACCESS, 72 X 36 X 18
N12 Freestanding Encl - 72 x 36 x 18 - Steel/Gray N12FREE STDG BOX 71.87X36X18 (72.06 x 36.06 x 18.06) Hammond PN 1418Y18 : UPC [623980374406]
ENCLOSURE, FREE STAND, STEEL, GRAY; Enclosure Type:Free Stand; Enclosure Material:Steel; External Height - Metric:1.83m; External Width - Metric:916mm; External Depth - Metric:459mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM