Guardmaster 440G-L07264

Guard Locking Switch, 24VAC/DC, 2NC+1NO Auxiliary Contact, Standard Actuator
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Guardmaster 440G-L07264.

TME

Datasheet23 pages15 years ago

Farnell

Descriptions

Descriptions of Guardmaster 440G-L07264 provided by its distributors.

GUARD LOCKING SWITCH, 24VAC/DC, 2NC+1NO AUXILIARY CONTACT, STANDARD ACTUATOR
SAFETY SWITCH, ATLAS 5, 24V; Product Range: -; Contact Configuration: DPST-NC; Switch Terminals: -; Contact Voltage AC Max: 500V; Contact Current AC Max: 5A; IP Rating: -; Contact Voltage DC Max: 250V; Contact Current DC Max: 2A
SAFETY SWITCH, ATLAS 5, 24V; Configuration, contact:2 N/C POSITVE BREAK + 1N/O; Voltage, contact DC max:250V; Voltage, contact AC max:500V; Current rating, thermal:10A; Temp, op. max:60(degree C); Temp, op. min:-10(degree C); Length