Guardmaster 440G-L07263

Safety Switch, Tongue Operated, Atlas 5, Contacts, Nc X2, IP65, 5000N
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Guardmaster 440G-L07263.

TME

Datasheet23 pages15 years ago

Farnell

Descriptions

Descriptions of Guardmaster 440G-L07263 provided by its distributors.

SAFETY SWITCH, TONGUE OPERATED, ATLAS 5, CONTACTS, NC X2, IP65, 5000N
SAFETY SWITCH, ATLAS 5, 110V; Product Range: -; Contact Configuration: DPST-NC; Switch Terminals: -; Contact Voltage AC Max: 500V; Contact Current AC Max: 5A; IP Rating: -; Contact Voltage DC Max: 250V; Contact Current DC Max: 2
SAFETY SWITCH, ATLAS 5, 110V; Configuration, contact:2 N/C POSITVE BREAK + 1N/O; Voltage, contact DC max:250V; Voltage, contact AC max:500V; Current rating, thermal:10A; Temp, op. max:60(degree C); Temp, op. min:-10(degree C); Length