GSI Technology GS74116ATP-10

Standard SRAM, 256KX16, 10ns, CMOS, PDSO44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GSI Technology GS74116ATP-10.

IHS

Datasheet13 pages30 years ago

Alternate Parts

Price @ 1000
$ 4.243
$ 4.243
Stock
128,377
270,849
270,849
Authorized Distributors
0
6
6
Case/Package
-
TSOP
TSOP
Number of Pins
-
-
-
Memory Type
-
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
-
-
Address Bus Width
-
-
-
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of GSI Technology GS74116ATP-10 provided by its distributors.

Standard SRAM, 256KX16, 10ns, CMOS, PDSO44
256K x 16 4Mb Asynchronous SRAM

Manufacturer Aliases

GSI Technology has several brands around the world that distributors may use as alternate names. GSI Technology may also be known as the following names:

  • GSI
  • GSI TECH
  • GSI Technology Inc
  • GSI TECHNOLO
  • VISHAY-GSI
  • GSI TECHNO
  • GSI Technologies
  • GSI GROUP INC
  • GSI / SEMICON
  • GSTEK
  • GSI/VISHPE
  • GSI(RoHS)
  • Ringside
  • VIS/GSI
  • GSI TECHNOLGY
  • GSI Technology (BVI) INC
  • GSIT
  • GSI SEMI
  • GSI TECHNOLOGY;GSI
  • GIG
  • GSI/VISH
  • GSI / STC
  • GSI Technologie
  • GSI TECHNOLOGY; GSI TECHNOLOGY; GSI TECHNOLOGY
  • General Semiconductor (GSI)

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS74116ATP10