Grayhill 70G-IDC5NP

AC/DC Input Module Output Module 10mA 5VDC Output 15 ~ 32VAC, 10 ~ 32VDC Supply
$ 13.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 70G-IDC5NP.

IHS

Datasheet6 pages15 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-85.00%

Supply Chain

Country of OriginMalaysia
Introduction Date1999-02-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay Solid State 7mA 5-24 Volt DC Input 10 Amp 264 Volt AC Output 4-Pin
Solid State Relay, 5-24 VDC, SPST-NO, 10A/240VAC, Zero Switching, G3NA Series
Sensata /CrydomD2W203F-11
Relay Solid State 3mA 32 Volt DC Input 3.5a 280 Volt AC Output 4-Pin Sip
Sensata /CrydomDC60S3
Relay; SSR; Power; Off State; Cur-Rtg 3A; Ctrl-V 5-60DC; 4 Pin; UL, CSA, CE; DC Series
Sensata /CrydomCXE240D5
Solid state relay, 15-32 VDC, zero voltage switching, 12-280 VAC, 5 A, PCB mounting, CXE240D5
SensataCXE380D5
Relay SSR 15mA 32V DC-IN 5A 530V AC-OUT 4-Pin SIP

Descriptions

Descriptions of Grayhill 70G-IDC5NP provided by its distributors.

AC/DC Input Module Output Module 10mA 5VDC Output 15 ~ 32VAC, 10 ~ 32VDC Supply
Input I/O Module; Intensidad Nominal:50Ma; Contacto, Configuración:Spst-No; Corriente De Salida Máx.:50Ma; Corriente De Salida Mín.:1Ma; Logic Supply Voltage:5Vdc; Para Usar Con:Controllers; Tensión Nominal:32V |Grayhill 70G-IDC5NP
Input I/O Module; For Use With:Controlle; Input I/O Module; For Use With:Controllers; Voltage Rating:32V; Current Rating:50mA; Accessory Type:DC Input Module; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Contact Configuration:SPST-NO

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON