Grayhill 50DP90-01-1-AJN

Switch, Rotary, Adj Stop, Pc Mount, 90 Degree, 1 Deck, 1 Pole, Non-shorting
$ 21.79
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 50DP90-01-1-AJN.

IHS

Datasheet7 pages9 years ago

Sager Electronics

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Switch, Rotary, Sp10T, 200Ma, 115V Rohs Compliant: Yes |Grayhill 56DP36-01-1-AJN
C&K ComponentsMC00L1NCQD
SWITCH, ROTARY, SP12T,.650" FLATTED ACTUATOR, NONSHORTING,250MA,125VAC,28VDC, PC PIN
C&K ComponentsMA00L1NCQD
Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.25A 125VAC 28VDC
C&K ComponentsMA05L1NCQD
Switch Rotary SP5T 5 Flatted Shaft PC Pins 0.25A 125VAC 28VDC Medical
SWITCH, ROTARY, 0.627 IN. L X (0.500 IN. +/- 0.015 IN.) DIA., 200 MA, 1, 1, 10
NKK SwitchesMRA112-A
NKK SWITCHES - MRA112-A - Rotary Switch, 12 Position, 1 Pole, 30 °, 250 mA, 125 V, MR Series

Descriptions

Descriptions of Grayhill 50DP90-01-1-AJN provided by its distributors.

SWITCH, ROTARY, ADJ STOP, PC MOUNT, 90 DEGREE, 1 DECK, 1 POLE, NON-SHORTING
Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Rotary Switch, 4 Positions, SP4T, Latched, 0.2A, 28VDC, Solder Terminal, Adjustable Stop Type Actuator, Through Hole-straight
Switch, Rotary, Sp4T, 200Ma, 220V; No. Of Switch Positions:4 Position; No. Of Poles:1 Pole; Angle Of Throw:90°; Contact Current Ac Max:150Ma; Contact Voltage Ac Max:220V; Product Range:50 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 50DP90-01-1-AJN

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON